
16-bit CISC microcontroller featuring 56KB FLASH memory and 4KB RAM. Operates at up to 20MHz with an internal oscillator. Supports I2C and SCI interfaces, with 45 I/Os including 43 programmable. Includes 3 timers/counters, PWM, and a watchdog timer. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 75°C and supply voltage from 3V to 5.5V.
Sign in to ask questions about the Renesas HD64F3687FPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3687FPI technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD64F3687FPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
