
The HD64F3687GFPMV is a 56KB FLASH microcontroller from Renesas with 45 I/Os and an internal oscillator. It features a package type of LQFP and is suitable for surface mount applications. The device operates within a temperature range of -20°C to 75°C and is lead free. It includes peripherals such as a power-on reset, pulse width modulation, watch dog timer, and low voltage detector.
Renesas HD64F3687GFPMV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4096B |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3687GFPMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.