Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
HD64F3687GHI
Datasheet
Renesas
HD64F3687GHI
Volume Production
Mcu 3/5V 56K I-temp 64-QFP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Mcu 3/5V 56K I-temp 64-QFP
Frequency
20MHz
Package
QFP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Access Time
20us
Package/Case
QFP
Frequency
20MHz
Lead Free
Contains Lead
Packaging
Bulk
RAM Size
4096B
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account