16-bit/32-bit H8 CISC microcontroller featuring 8KB Flash memory. Operates with 3.3V/5V power supplies, offering a maximum frequency of 10.4MHz. Equipped with 22 I/O lines and housed in a 32-pin SDIP package with a terminal pitch of 1.778mm. This through-hole component has a commercial extended temperature grade, operating from -20°C to 75°C.
Renesas HD64F36902GP technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T32 |
| JESD-609 Code | e0 |
| Length | 28mm |
| Max Frequency | 10.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F36902GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.