16-bit microcontroller featuring FLASH ROM and 1536 bytes of RAM. Operates at a maximum clock frequency of 10.4 MHz with a 12 MHz speed rating. Housed in a 32-terminal PDSO package (R-PDSO-G32) with a 1.27 mm pitch, measuring 11.3 x 20.45 mm. Supports a supply voltage range of 3V to 5.5V, with a nominal 5V. Includes 22 I/O lines, PWM channels, and an ADC. Commercial extended temperature grade with a range of -20°C to 75°C.
Renesas HD64F36902GTP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.3 |
| Length | 20.45 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F36902GTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.