16-bit Flash microcontroller featuring a 10.4MHz maximum operating frequency and 12MHz speed. This surface-mount device operates from a 3V to 5.5V supply voltage range, with a nominal 5V. Housed in a 32-pin LQFP package (7mm x 7mm) with 0.8mm terminal pitch, it offers 22 I/O lines. The commercial extended temperature grade ranges from -20°C to 75°C.
Renesas HD64F36912GFHV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G32 |
| JESD-609 Code | e2 |
| Length | 7mm |
| Max Frequency | 10.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F36912GFHV to view detailed technical specifications.
No datasheet is available for this part.