Renesas HD64F36912GFHW technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Frequency | 12MHz |
| Interface | I2C, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F36912GFHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.