8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 10MHz, operating at 5MHz. This PQFP64 package, measuring 10 x 10 mm with a 0.50 mm pitch, offers 64 terminals and 50 I/O lines. It supports a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3V, and operates within a commercial extended temperature grade from -20°C to 75°C. The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC).
Renesas HD64F38002FP10 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F38002FP10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.