16-bit/32-bit CISC Microcontroller (MCU) featuring 16KB Flash memory. Operates with 2.5V/3.3V power supplies, with a nominal supply voltage of 3V and a range of 2.7V to 3.6V. Offers 50 I/O lines and a maximum frequency of 10MHz. Packaged in a 64-pin PQFP (Square, Flatpack) with gull-wing terminals on 0.8mm pitch, measuring 14mm x 14mm x 3.05mm. Operates within a temperature range of -20°C to 75°C.
Renesas HD64F38002H10 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 50 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F38002H10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.