8-bit Flash Microcontroller, operating at up to 10MHz, featuring 50 I/O lines. This CMOS device is housed in a 14mm x 14mm square PQFP-64 package with 0.8mm terminal pitch and gull wing terminals. It supports a supply voltage range of 2.7V to 3.6V and operates within a temperature range of -20°C to 75°C. Surface mountable with a seated height of 3.05mm, it utilizes tin terminal finish.
Renesas HD64F38004H10 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 50 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F38004H10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.