16-bit/32-bit CISC microcontroller featuring 32KB Flash memory. Operates with 2.5V/3.3V power supplies, a nominal 3V supply voltage, and a maximum frequency of 10MHz. This surface-mount device is housed in a 64-pin PQFP package with gull-wing terminals and a 0.8mm terminal pitch. It supports 50 I/O lines and operates within an industrial temperature range of -40°C to 85°C.
Renesas HD64F38004H10W technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 50 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F38004H10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.