8-bit microcontroller (MCU) featuring 32KB FLASH memory and 1KB RAM. Operates at up to 5MHz with a 10µs access time. Includes 51 programmable I/Os, 5 timers/counters, and peripherals such as PWM, WDT, and LCD. Supports SCI interface and internal oscillator, with a wide operating voltage range of 1.8V to 5.5V and temperature range of -40°C to 75°C. Surface mountable in a BQFP package.
Renesas HD64F38024DV technical specifications.
| Access Time | 10us |
| Package/Case | BQFP |
| Frequency | 5MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38024DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.