16-bit CISC microcontroller featuring an H8/300L core. Offers 32KB Flash program memory and 1KB RAM. Operates at up to 5 MHz with 51 programmable I/Os and 5 timers. Includes an SCI interface and 8 ADC channels. Supports a maximum operating voltage of 3.6V and operates within a -20°C to 70°C temperature range.
Renesas HD64F38024R technical specifications.
| Family Name | H8 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 5MHz |
| Maximum CPU Frequency | 5MHz |
| Device Core | H8/300L |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 51 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD64F38024R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.