16-bit CISC microcontroller featuring an H8/300L core, operating at up to 16 MHz. This MCU offers 32KB of Flash program memory and 1KB of RAM. It includes 5 timers, 8 ADC channels from a single ADC, and 51 programmable I/Os. Supports operation across 2.5V, 3.3V, and 5V supply voltages, with a maximum operating voltage of 5.5V. Designed for a temperature range of -20°C to 75°C, with SCI interface capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F38024REV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Family Name | H8 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | H8/300L |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 51 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas HD64F38024REV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.