Renesas HD64F38024RH technical specifications.
| Access Time | 5us |
| Package/Case | PQFP |
| Frequency | 5MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 1KB |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F38024RH to view detailed technical specifications.
No datasheet is available for this part.