16-bit CISC microcontroller featuring an H8/300L core. This surface-mount device offers 32KB of Flash program memory and 1KB of RAM. It operates at a maximum clock rate of 5 MHz and includes 5 timers, 8 ADC channels, and 51 programmable I/Os. The 85-pin TFLGA package measures 7x7x1.2mm with a 0.65mm pin pitch.
Renesas HD64F38024RLP technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | TFLGA |
| Lead Shape | No Lead |
| Pin Count | 85 |
| PCB | 85 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | H8 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 5MHz |
| Maximum CPU Frequency | 5MHz |
| Device Core | H8/300L |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 51 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD64F38024RLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.