16-bit Flash Microcontroller, operating at a maximum frequency of 10MHz. Features 61 I/O lines and a 3V nominal supply voltage, with an operating range of 2.7V to 3.6V. Housed in a square, plastic QFP package with 80 terminals, a 0.65mm terminal pitch, and gull wing terminal form. Surface mountable with a PQFP80 package code, this CMOS technology component operates within a temperature range of -20°C to 75°C and is RoHS compliant.
Renesas HD64F38086RH10 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 61 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38086RH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.