16-bit/32-bit CISC microcontroller featuring 48KB Flash memory and 61 I/O lines. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3V, and a maximum frequency of 10MHz. Housed in an 80-pin PQFP package with gull wing terminals and a 0.65mm pitch, suitable for surface mounting. This RoHS compliant component operates within a temperature range of -20°C to 75°C and is designed for commercial extended applications.
Renesas HD64F38086RH4 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 61 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38086RH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.