8-bit microcontroller featuring FLASH memory and a maximum clock frequency of 16MHz, operating at 8MHz. This PQFP64 packaged component has 64 terminals with a 10mm x 10mm footprint and 0.50mm pitch. It supports a supply voltage range of 2.7V to 5.5V, with a nominal 3V, and operates within a commercial extended temperature grade from -20°C to 75°C. Includes 50 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC).
Renesas HD64F38102FPV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F38102FPV to view detailed technical specifications.
No datasheet is available for this part.