8-bit Flash Microcontroller, operating at up to 16MHz, features 50 I/O lines and a 0.5mm terminal pitch. This CMOS technology component is housed in a 10mm square, low-profile flatpack (LFQFP) with a 0.50mm pitch, measuring 10mm x 10mm with a maximum seated height of 1.7mm. It operates from a 2.7V to 5.5V supply voltage range, with a nominal of 3V, and supports a temperature range of -20°C to 75°C. The surface-mount device is RoHS compliant, with tin terminal finish and gull-wing terminals, rated for a peak reflow temperature of 260°C for a maximum of 20 seconds.
Renesas HD64F38104FPV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 50 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38104FPV to view detailed technical specifications.
No datasheet is available for this part.