8-bit Flash Microcontroller, operating at up to 16MHz, featuring 64 I/O lines. This CMOS device offers a wide supply voltage range of 2.7V to 5.5V and operates within an industrial temperature range of -40°C to 85°C. Housed in a square, plastic QFP package with 80 gull-wing terminals on a 0.65mm pitch, it is designed for surface mounting with a peak reflow temperature of 245°C for 20 seconds. RoHS compliant and moisture sensitive level 3.
Renesas HD64F38327HW technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38327HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.