8-bit microcontroller featuring 64 I/O lines, operating at up to 16MHz with CMOS technology. This surface-mount device is housed in a 12mm x 12mm square PQFP80 package with a 0.5mm terminal pitch, offering a thin profile and gull-wing terminals. It operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -20°C to 75°C, with a peak reflow temperature of 260°C for 20 seconds. The component is RoHS compliant and has a moisture sensitivity level of 3.
Renesas HD64F38327W technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38327W to view detailed technical specifications.
No datasheet is available for this part.