
16-bit/32-bit CISC microcontroller featuring 60KB Flash program memory and 2KB RAM. Operates at a maximum clock rate of 5 MHz with a 5V supply. Includes 24 programmable I/Os, 3 timers, and 4 ADC channels. This unpackaged, fully tested integrated circuit chip is designed for embedded applications.
Renesas HD64F3854 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Family Name | H8 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 5MHz |
| Maximum CPU Frequency | 5MHz |
| Program Memory Type | Flash |
| Program Memory Size | 60KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 24 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD64F3854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.