The HD64F38602RFT10V is a 16KB FLASH microcontroller from Renesas, featuring two timers and 1KB of RAM. It operates at a maximum frequency of 10MHz and a supply voltage of 3.3V. The device is packaged in a VQFN package and is suitable for surface mount applications. The operating temperature range is from -20°C to 75°C.
Renesas HD64F38602RFT10V technical specifications.
| Package/Case | VQFN |
| Frequency | 10MHz |
| Interface | I2C, SCI |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F38602RFT10V to view detailed technical specifications.
No datasheet is available for this part.