
32-bit SuperH RISC microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 28.7MHz with a 32-bit data bus width. Includes SCI and EBI/EMI interfaces, 74 programmable I/Os, and 5 timers/counters. Packaged in BQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V. Suitable for applications requiring a robust internal oscillator and peripherals like PWM, WDT, and DMA.
Renesas HD64F7017FI28V technical specifications.
| Access Time | 28.7us |
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 28.7MHz |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 28.7MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | SuperH® SH7010 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F7017FI28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.