
32-bit microcontroller (MCU) featuring 256KB Flash memory, operating at a maximum frequency of 28MHz. This surface-mount device utilizes CMOS technology and is housed in a 112-pin QFP square package with gull wing terminals on a 0.65mm pitch. It supports a supply voltage range of 4.5V to 5.5V and operates within a temperature range of -20°C to 75°C. The component is RoHS compliant and has a peak reflow temperature rating of 260°C for 20 seconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F7044F28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F7044F28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
