Renesas HD64F7044FJ28 technical specifications.
| Access Time | 28.7us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 28.7MHz |
| Max Operating Temperature | 35°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 10°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4096B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD64F7044FJ28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.