
32-bit RISC microcontroller featuring a 28.7MHz clock speed and 106 I/O lines. This surface-mount device operates within a 4.5V to 5.5V supply voltage range and has a maximum supply current of 250mA. Housed in a 144-pin PQFP package with a 0.5mm terminal pitch, it offers a commercial extended temperature grade from -20°C to 75°C. The plastic package body is square with a 20mm x 20mm dimension and a seated height of 3.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F7045F28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 106 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F7045F28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.