
50-pin CMOS microcontroller featuring a 12.5MHz maximum frequency and 54 I/O lines. Operates within a 4V to 5.5V supply voltage range, with a nominal supply of 5V. Housed in an 80-pin S-PQFP-G80 square plastic flatpack measuring 14mm x 14mm x 3.05mm, with a 0.65mm terminal pitch and gull-wing terminals. Suitable for commercial extended temperature grades (-20°C to 75°C) and RoHS compliant with tin terminal finish.
Renesas HD64F7046F50V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 54 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F7046F50V to view detailed technical specifications.
No datasheet is available for this part.
