32-bit RISC microcontroller featuring 40MHz operation and Flash memory. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a nominal supply of 5V. It offers 69 I/O lines and a maximum supply current of 235mA. The microcontroller is housed in a 100-pin QFP package with a 0.5mm terminal pitch, measuring 14mm x 14mm. Operating across an industrial temperature range of -40°C to 85°C, this CMOS technology component has a seated height of 3.05mm.
Renesas HD64F7047FJ40 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 235mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 69 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 40RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F7047FJ40 to view detailed technical specifications.
No datasheet is available for this part.