
32-bit SuperH RISC microcontroller featuring 256KB FLASH memory and 12KB RAM. Operates at 40MHz with a 32-bit data bus width. Includes CAN and SCI interfaces, 53 programmable I/Os, and 7 timers/counters. Packaged in a 100-pin PQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Renesas HD64F7047FRK40 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | SuperH® SH7047 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD64F7047FRK40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
