32-bit RISC microcontroller featuring 262,144 words of FLASH ROM and 12,288 bytes of RAM. Operates at a maximum clock frequency of 40MHz with a 5V nominal supply voltage (4.5V to 5.5V range). Includes 69 I/O lines, an 8-bit external data bus, and an 18-bit address bus. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm and a 0.50 mm pitch. Industrial temperature grade, supporting PWM channels and ADC functionality.
Renesas HD64F7047FW40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 235 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 69 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F7047FW40 to view detailed technical specifications.
No datasheet is available for this part.