
Industrial-grade CMOS microcontroller featuring a 10MHz maximum frequency and 69 I/O lines. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a nominal voltage of 5V. Encased in a 14mm square, fine-pitch flatpack (FQFP) with gull-wing terminals on a 0.5mm pitch, it supports a peak reflow temperature of 260°C for up to 20 seconds. Operating across an industrial temperature range of -40°C to 85°C, this RoHS-compliant component is designed for moisture sensitivity level 3.
Renesas HD64F7047FW40V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 69 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 40RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F7047FW40V to view detailed technical specifications.
No datasheet is available for this part.