Renesas HD64F7051SFJ20(V) technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 102 |
| Number of Programmable I/O | 102 |
| Number of Timers/Counters | 20 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | SuperH® SH7050 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F7051SFJ20(V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.