32-bit RISC microcontroller featuring a 40 MHz clock speed and 262KB FLASH ROM with 12KB RAM. This industrial-grade component operates within a -40°C to 85°C temperature range and offers 63 I/O lines. It includes a 16-bit external data bus, 22-bit address bus, PWM channels, ADC, and DMA channels. Packaged in a 208-terminal S-PQFP-G208 with dimensions of 28mm x 28mm, it supports a 3.3V nominal supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F7052F40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 63 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F7052F40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.