32-bit RISC microcontroller operating at up to 40MHz. Features 128K words of FLASH ROM and 32KB RAM. Includes 149 I/O lines, 16-bit external data bus, and 22-bit address bus. Packaged in a 256-terminal PQFP with an industrial temperature grade (-40°C to 85°C). Supports PWM channels, ADC, and DMA channels.
Renesas HD64F7055R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G256 |
| Width | 28 |
| Length | 40 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 149 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 128 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F7055R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.