32-bit microcontroller featuring a SH7000 CPU core, built on CMOS technology. This surface-mount device operates at a maximum frequency of 20MHz and supports a supply voltage range of 3V to 3.6V, with a nominal 3.3V. It offers 149 I/O lines and is housed in a 256-pin QFP (FQFP) rectangular plastic flatpack with a 0.5mm terminal pitch. Operating within an industrial temperature range of -40°C to 105°C, it has a maximum supply current of 150mA.
Renesas HD64F7058BF80L technical specifications.
| Height - Seated (Max) | 3.56mm |
| JESD-609 Code | e0 |
| Length | 40mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 149 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 3.3,5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 80RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F7058BF80L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.