Automotive-grade 32-bit RISC microcontroller featuring 80MHz clock speed and 1048576 words of FLASH ROM. This PBGA272 package component offers 49152 bytes of RAM, 149 I/O lines, and a 16-bit external data bus. Operating across a -40°C to 125°C temperature range, it supports a 3.3V nominal supply voltage and includes PWM channels, ADC, and DMA channels.
Renesas HD64F7058BP80K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 149 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F7058BP80K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.