32-bit RISC microcontroller featuring 80MHz clock speed and 1MB FLASH ROM. This industrial-grade component offers 49KB RAM, 149 I/O lines, and a 22-bit address bus. Operating from 3V to 3.6V supply, it includes PWM channels, ADC, and DMA channels. Packaged in a 272-terminal S-PBGA-B272 with dimensions of 21x21mm, it functions within an industrial temperature range of -40°C to 105°C.
Renesas HD64F7058BP80L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 149 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F7058BP80L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.