32-bit RISC microcontroller featuring 60MHz operation, 118 I/O lines, and CMOS technology. This surface-mount device is housed in a 176-pin LQFP package with a 0.5mm terminal pitch. Operating voltage ranges from 3V to 3.6V, with a nominal supply of 3.3V. It supports a commercial extended temperature grade, functioning between -20°C and 75°C.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.7mm |
| JESD-609 Code | e0 |
| Length | 24mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 118 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 60RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Not Compliant |