50MHz, 32-bit RISC microcontroller featuring CMOS technology and a 0.65mm pitch QFP-112 package. This surface-mount component operates from a 3V to 3.6V supply, with a nominal 3.3V, and offers 82 I/O lines. It supports a commercial extended temperature range of -20°C to 75°C and has a maximum supply current of 220mA. The square, plastic flatpack measures 20mm x 20mm with a seated height of 3.05mm.
Renesas HD64F7144F50 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 220mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F7144F50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.