CMOS microcontroller featuring 82 I/O lines and a maximum operating frequency of 12.5MHz. Operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V. Housed in a square, plastic QFP FLATPACKMeter package with gull wing terminals, measuring 20mm x 20mm x 3.05mm. Supports surface mounting with a terminal pitch of 0.65mm and a peak reflow temperature of 260°C for a maximum of 20 seconds. Operating temperature range is -20°C to 75°C, with RoHS compliance and a moisture sensitivity level of 3.
Renesas HD64F7144F50V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F7144F50V to view detailed technical specifications.
No datasheet is available for this part.
