
32-bit microcontroller featuring 256KB FLASH memory and 8KB RAM. Operates at up to 40MHz with an internal oscillator. Offers 74 programmable I/Os, 3 timers/counters, and 4 UART channels. Supports I2C, SCI, and EBI/EMI interfaces. Packaged in a PQFP surface mount tray, this lead-free component operates from 3V to 3.6V with a temperature range of -40°C to 85°C.
Renesas HD64F7144FW50V technical specifications.
| Access Time | 50us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | SuperH® SH7144 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F7144FW50V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
