16-bit microcontroller (MCU) featuring 32KB FLASH memory and 2KB RAM. Operates at up to 16MHz with an internal oscillator. Supports I2C and SCI interfaces, with 27 programmable I/O pins. Includes PWM and watchdog timer peripherals. Packaged in a 64-pin LQFP for surface mounting, with an operating voltage range of 4V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64N3664FPIV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | LQFP |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64N3664FPIV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
