High-performance liquid crystal display driver IC featuring serial/parallel data input and segment display mode. This CMOS technology component offers 80 segment drive capability and operates within a 4.5V to 5.5V supply voltage range, with a maximum of 6V. Packaged in a 100-pin plastic rectangular flatpack (QFP) with gull wing terminals on a 0.65mm pitch, it supports surface mounting and operates from -20°C to 75°C.
Renesas HD66100F technical specifications.
| Data Input Mode | SERIAL/PARALLEL |
| Display Mode | Segment |
| Height - Seated (Max) | 3.1mm |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| JESD-30 Code | R-PQFP-G100 |
| Length | 20mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Multiplexed Display Capability | No |
| Number of Functions | 1 |
| Number of Segments | 80 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage1-Max | 6V |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD66100F to view detailed technical specifications.
No datasheet is available for this part.