Renesas HD66110STB5 technical specifications.
| Data Input Mode | PARALLEL |
| Display Mode | Dot Matrix |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Multiplexed Display Capability | No |
| Number of Functions | 1 |
| Number of Segments | 160 |
| Package Code | DIE |
| Package Style | UNCASED CHIPMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | No Lead |
| Terminal Pitch | 0.18mm |
| Terminal Position | UPPER |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD66110STB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.