Renesas HD66110STB8 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 191 |
| Min Operating Temperature | -30 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N191 |
| Pin Count | 191 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD66110STB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.