Quad 2-input NOR gate logic IC featuring CMOS technology. Operating temperature range from -40°C to 85°C with a supply voltage range of 3V to 3.6V. This surface-mount component is housed in a 14-pin small outline plastic package (SOP) with gull-wing terminals. Propagation delay (tpd) is 8ns.
Renesas HD74AC02FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 8ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC02FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.