Quad 2-input NOR gate logic IC featuring CMOS technology. Operates with 3.3V or 5V power supplies, from 2V to 6V. Offers a propagation delay of 8ns at nominal supply voltage. Packaged in a 14-pin DIP (Dual In-line Package) with through-hole mounting and a terminal pitch of 2.54mm. Industrial temperature grade, with a maximum operating temperature of 85°C and a minimum of -40°C.
Renesas HD74AC02P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 3.3/5V |
| Prop. Delay@Nom-Sup | 8ns |
| Propagation Delay (tpd) | 8ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC02P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.