Hex 1-input inverter logic IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, nominal 3.3V, and a maximum propagation delay of 10ns. This industrial temperature grade component offers 6 independent inverter functions within a 14-pin DIP package. Through-hole mounting with gold terminal finish and a terminal pitch of 2.54mm. RoHS compliant with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 10ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |